- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1440012
1440012
Phoenix Contact
Connector - 5-position - shielded - Plug straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - 5-position - shielded - Plug straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland M16 - external cable diameter 3 mm ... 5.5 mm
Search Keywords: 1440012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1440012
-
Alias/AKA:SACCM12MS5CONDM35SHVA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26