- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1438846
1438846
Phoenix Contact
Cable Assembly Sensor/Actuator 5m 20AWG 3 POS Valve PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 5m 20AWG 3 POS Valve PL
Search Keywords: 1438846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1438846
-
Alias/AKA:SAC-3P-5-0-PUR/BI-1L-Z-180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Cable/Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments