- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1437889
1437889
Phoenix Contact
Housing screw connection for two-piece M12 connectors for the reflow soldering process.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Housing screw connection for two-piece M12 connectors for the reflow soldering process.
Search Keywords: 1437889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1437889
-
Alias/AKA:SACC-M12-NUT-PRESS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing Screw Connection
-
Dimension:15 x 15 mm
-
Operating Temperature:-25 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26