- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1437504
1437504
Phoenix Contact
Bus system flush-type plug - PROFIBUS - 2-pos. - M12 - shielded - B-coded - SPEEDCON - rear/screw mounting with Pg9 thread - w ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system flush-type plug - PROFIBUS - 2-pos. - M12 - shielded - B-coded - SPEEDCON - rear/screw mounting with Pg9 thread - with 2.0 m bus cable - 2 x 0.25 mm²
Search Keywords: 1437504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1437504
-
Alias/AKA:SACCBPMSB2CONPG920910SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26