- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1437274
1437274
Phoenix Contact
Panel feed-through with QUICKON fast connection technology - for accommodating one or two AS-i flat-ribbon conductors - on the ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/30/2026
Certificate of Compliance Guarantee
Description
+
Panel feed-through with QUICKON fast connection technology - for accommodating one or two AS-i flat-ribbon conductors - on the rear side with four 0.5 m long individual wires 1.5 mm²
Search Keywords: 1437274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1437274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26