Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1436709

M12-SPEEDCON housing screw connection for M12 male inserts - with flat gasket - for all Speedcon-compatible THR and wave solde ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M12-SPEEDCON housing screw connection for M12 male inserts - with flat gasket - for all Speedcon-compatible THR and wave soldering contact carriers
Search Keywords: 1436709
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1436709
Alias/AKA: SACC-M12-SCO-PLUG-L90
Unit of Measure: Per Each
RoHS: Yes
HTS: 7907006000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Housing Screw Connection
Dimension: 19.3 mm
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1436709 RoHS compliant?
Yes, 1436709 is RoHS compliant.
What is the lead time for 1436709?
The standard lead time for 1436709 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.88
10 +
$5.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!