- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1436505
1436505
Phoenix Contact
Sensor/actuator connector - accessories - pressure screw and Pg7 seal - for unshielded M12 connector - cable diameter 2.5 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator connector - accessories - pressure screw and Pg7 seal - for unshielded M12 connector - cable diameter 2.5 mm - 3.5 mm
Search Keywords: 1436505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1436505
-
Alias/AKA:SACC-M12-SET/2-5-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments