- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1435975
1435975
Phoenix Contact
Cable Assembly Bus System 10m 24AWG Circular to Circular 5 to 5 POS M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Bus System 10m 24AWG Circular to Circular 5 to 5 POS M-F
Search Keywords: 1435975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1435975
-
Alias/AKA:SAC-5P-MS/10-0-923/FS-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37
can ship
3 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments