- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1435234
1435234
Phoenix Contact
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector BI (11 mm) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m
Search Keywords: 1435234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1435234
-
Alias/AKA:SAC-3P-1-5-PUR/BI-1L-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,312
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments