- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1435205
1435205
Phoenix Contact
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 SPEEDCON - A-coded - on Valve connector BI (11 mm) - with 1 LED - connected with Z diode - cable length: 1.5 m
Search Keywords: 1435205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1435205
-
Alias/AKA:SAC3PMR15PURBI1LZSCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/29/26
Tariffs may apply for U.S. shipments