- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1432460
Phoenix Contact
1432460
M12-SPEEDCON housing screw connection for M12 female inserts - with flat gasket - for all Speedcon-compatible THR and wave sol ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1432460 |
| Alias/AKA: | SACC-M12-SCO-NUT-L-90 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7907006000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Housing Screw Connection |
| Dimension: | 15 mm |
| Operating Temperature: | -25 to 85 °C |