- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 1432415
Phoenix Contact
1432415
AS-Interface EPDM flat conductor in black - for additional power supply - 2 x 1.5 mm² - 100 m ring
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AS-Interface EPDM flat conductor in black - for additional power supply - 2 x 1.5 mm² - 100 m ring
Search Keywords: 1432415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1432415
-
Alias/AKA:VS-ASI-FC-EPDM-BK-100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1432415 RoHS compliant?
Yes, 1432415 is RoHS compliant.
What is the lead time for 1432415?
The standard lead time for 1432415 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/21/26