- Home ›
- All Products›
- 1430938
1430938
Phoenix Contact
Master cable for sensor/actuator boxes - with PE conductor - unshielded - material PUR/PP - 19-pos. - 16 x 0.50 mm² and 3 x 1. ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Master cable for sensor/actuator boxes - with PE conductor - unshielded - material PUR/PP - 19-pos. - 16 x 0.50 mm² and 3 x 1.00 mm² - length: 50 m
Search Keywords: 1430938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1430938
-
Alias/AKA:SACB16X053X10500VPUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$1,281.26
5 +
$1,217.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments