- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1430420
1430420
Phoenix Contact
Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Socket angled M12 - B-coded - Screw connection - knurl ma ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Socket angled M12 - B-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1430420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1430420
-
Alias/AKA:SACC-M12FRB-5CON-PG-9-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/19/26