- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1429143
1429143
Phoenix Contact
Bus system connector - VARAN - 6-position - shielded - Socket straight M12 - A-coded - Insulation displacement connection - kn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system connector - VARAN - 6-position - shielded - Socket straight M12 - A-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm
Search Keywords: 1429143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1429143
-
Alias/AKA:SACC-M12FS-6Q-SH-VARAN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments