- Home ›
- All Products›
- 1428678
1428678
Phoenix Contact
Bus system cable - VARAN (100 Mbps) - 6-position - SANTOPRENE halogen-free/TPE halogen-free - black RAL 9005 - shielded - Plug ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system cable - VARAN (100 Mbps) - 6-position - SANTOPRENE halogen-free/TPE halogen-free - black RAL 9005 - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 SPEEDCON - A-coded - cable length: 10 m
Search Keywords: 1428678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1428678
-
Alias/AKA:SAC-6P-MS/10-0-970/FS-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments