- Home ›
- All Products›
- 1425826
1425826
Phoenix Contact
Cable Assembly Sensor/Actuator 1m 22AWG M12 Circular 5 POS SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Sensor/Actuator 1m 22AWG M12 Circular 5 POS SKT
Search Keywords: 1425826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1425826
-
Alias/AKA:SACC-DSI-M12FS-5CON-M161-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26