- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1425632
1425632
Phoenix Contact
Flush-type connector - Power - 4-position - Socket - M12 - L - Power - Front mounting - M16 x 1.5 - Individual wires - cable l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - Power - 4-position - Socket - M12 - L - Power - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.2 m - 1.31 mm² - UL/cUL stranded hook-up wire
Search Keywords: 1425632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1425632
-
Alias/AKA:"SACC-E-M12FSL4CONM16XL/0, SACCEM12FSL4CONM16XL0215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
7/21/26