- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1425093
1425093
Phoenix Contact
Power cable - 4-position - PVC - black-gray RAL 7021 - Socket straight M12 - L-coded - on free cable end - cable length: 1.5 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PVC - black-gray RAL 7021 - Socket straight M12 - L-coded - on free cable end - cable length: 1.5 m - for direct current up to 16 A/63 V
Search Keywords: 1425093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1425093
-
Alias/AKA:SAC-4P-1-5-PVC/M12FSL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26