- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1424850
1424850
Phoenix Contact
Protective cover B32 - for double locking latch - protective cover material: PA - height: 24.8 mm - seal: no - Standard - With ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover B32 - for double locking latch - protective cover material: PA - height: 24.8 mm - seal: no - Standard - With lanyard
Search Keywords: 1424850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424850
-
Alias/AKA:HC-STA-B32-BCSFD-PL-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover
-
Dimension:99 x 88.5 x 24.8 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26