- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1424845
1424845
Phoenix Contact
Panel mounting base B32 - with double locking latch - material: Die-cast aluminum - salt water resistant - height: 32.4 mm - c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base B32 - with double locking latch - material: Die-cast aluminum - salt water resistant - height: 32.4 mm - cable gland: none - support sleeve: no - Standard - with flat gasket
Search Keywords: 1424845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Base
-
Dimension:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments