- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1424839
Phoenix Contact
1424839
Coupling housings B32 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - st ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424839
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:129.5 x 96 mm
-
Operating Temperature:-40 to 125 °C