- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1424832
1424832
Phoenix Contact
Sleeve housing B32 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straig ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing B32 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 94 mm - cable gland: none - support sleeve: no - 1x M50 - Standard
Search Keywords: 1424832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424832
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:N/A
-
Body Material:N/A
-
Dimension:94mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Tariffs may apply for U.S. shipments