- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1424688
1424688
Phoenix Contact
Connector - Universal - 5-position - unshielded - Plug angled M12 - A-coded - Push-in connection - knurl material: Plastic - e ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 5-position - unshielded - Plug angled M12 - A-coded - Push-in connection - knurl material: Plastic - external cable diameter 4 mm ... 8 mm
Search Keywords: 1424688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$15.829
2
$14.390
10 +
$13.670
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments