- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1424684
Phoenix Contact
1424684
Data Connector - PROFINET CAT5 (100 Mbps) - 4 Position - Shielded - 4.00 to 8.00mm Cable - Plug Angled M12 - D-coded - Push-lo ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1424684 |
| Alias/AKA: | SACC-M12MRD-4PL-SH-PN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |