- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1424683
1424683
Phoenix Contact
Connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Socket straight M12 - D-coded - Push-in connection - knurl mate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - PROFINET CAT5 (100 Mbps) - 4-position - shielded - Socket straight M12 - D-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: 1424683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
1,293
can ship
7 Weeks
can ship
7/20/26
CUSTOMERS
ALSO BOUGHT