Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1424678

Bus system connector - PROFIBUS DP (12 Mbps) - 2-position - shielded - Plug straight M12 - B-coded - Push-in connection - knur ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bus system connector - PROFIBUS DP (12 Mbps) - 2-position - shielded - Plug straight M12 - B-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: 1424678
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1424678
Alias/AKA: SACC-M12MSB-2PL-SH-PB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1424678 RoHS compliant?
Yes, 1424678 is RoHS compliant.
What is the lead time for 1424678?
The standard lead time for 1424678 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
3 can ship
7 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.69
5 +
$27.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!