- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1424673
1424673
Phoenix Contact
Bus system connector - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - shielded - Socket angled M12 - A-coded - Push-in conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system connector - CANopen® - DeviceNet„¢ - 5-position - shielded - Socket angled M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: 1424673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments