- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1424672
1424672
Phoenix Contact
Bus system connector - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - shielded - Socket straight M12 - A-coded - Push-in con ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bus system connector - CANopen® - DeviceNet„¢ - 5-position - shielded - Socket straight M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: 1424672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
8 Weeks
can ship
7/15/26
CUSTOMERS
ALSO BOUGHT