- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1424656
1424656
Phoenix Contact
Connector - Universal - 4-position - unshielded - Socket angled M12 - A-coded - Push-in connection - knurl material: Zinc die- ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector - Universal - 4-position - unshielded - Socket angled M12 - A-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: 1424656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
Manufacturer Stock:
184
can ship
Minimum Order Quantity:
2
8 Weeks
can ship
7/29/26
CUSTOMERS
ALSO BOUGHT