- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1424543
Phoenix Contact
1424543
Cable gland - cable gland material: Stainless steel 1.4305 - external cable diameter 6 mm ... 12 mm - shielding: no - connecti ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424543
-
Alias/AKA:G-INS-M20-M68N-SNES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318160060
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Silver
-
Body Material:Stainless Steel