- Home ›
- All Products›
- 1424541
Phoenix Contact
1424541
Cable gland - cable gland material: Stainless steel 1.4305 - external cable diameter 3 mm ... 6.5 mm - shielding: no - connect ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424541
-
Alias/AKA:G-INS-M12-M68N-SNES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318160060
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1