- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1424535
1424535
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 4 mm ... 7 mm - shielding: no - connecting thread: M12 x 1.5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 4 mm ... 7 mm - shielding: no - connecting thread: M12 x 1.5 - color: jet black RAL 9005 - with pressure compensation element and flat gasket
Search Keywords: 1424535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424535
-
Alias/AKA:G-INVEN-M12-M67N-PNES-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:N/A
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
4
2 Weeks
can ship
6/22/26