- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1424531
Phoenix Contact
1424531
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 37 mm ... 53 mm - shielding: no - connecting ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1424531 |
| Alias/AKA: | G-INS-M63-E68N-NNES-S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7415210000 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Cable Gland |
| Color: | Silver |
| Body Material: | Brass |