Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1424527

Cable gland - cable gland material: Nickel-plated brass - external cable diameter 10 mm ... 14 mm - shielding: no - connecting ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 10 mm ... 14 mm - shielding: no - connecting thread: M25 x 1.5 - color: silver - with O-ring
Search Keywords: 1424527
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1424527
Alias/AKA: G-INS-M25-S68N-NNES-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415210000
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1424527 RoHS compliant?
Yes, 1424527 is RoHS compliant.
What is the lead time for 1424527?
The standard lead time for 1424527 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
972 can ship
Minimum Order Quantity:
3
53 Weeks can ship 11/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$5.79
15 +
$5.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!