- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1424522
1424522
Phoenix Contact
Screw plug - material: PA - connecting thread: M40 x 1.5 - color: lightgrey RAL 7035
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw plug - material: PA - connecting thread: M40 x 1.5 - color: lightgrey RAL 7035
Search Keywords: 1424522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424522
-
Alias/AKA:A-INSP-M40-68N-P-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hole Plug
-
Color:Light Gray
-
Body Material:Polyamide 6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
20
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$1.188
20
$1.080
50 +
$1.030
Click for Quote
Log in
to unlock special pricing