- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 1424496
Phoenix Contact
1424496
Cable gland - cable gland material: PA - external cable diameter 4 mm ... 8 mm - shielding: no - connecting thread: Pg9 - colo ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424496
-
Alias/AKA:G-INS-PG9-M68N-PNES-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1