- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 1424490
1424490
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: Pg21 - c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 13 mm ... 18 mm - shielding: no - connecting thread: Pg21 - color: lightgrey RAL 7035
Search Keywords: 1424490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424490
-
Alias/AKA:G-INS-PG21-M68N-PNES-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments