Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1424447

Connector set - degree of protection: IP66 - number of positions: 3 - material: PA - connection method: Push-in connection - c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector set - degree of protection: IP66 - number of positions: 3 - material: PA - connection method: Push-in connection - connection cross section: AWG 26- 16
Search Keywords: 1424447
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1424447
Alias/AKA: HCSTAA03PTBWSHSM20PLRBK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1424447 RoHS compliant?
Yes, 1424447 is RoHS compliant.
What is the lead time for 1424447?
The standard lead time for 1424447 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/26/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$41.89
5 +
$39.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!