- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1424441
Phoenix Contact
1424441
Replacement seal for HC-D7 housing
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424441
-
Alias/AKA:HC-D07-SG-RBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Seal3365
-
Dimension:35.2 x 25.2 x 23362mm
-
Operating Temperature:-40 to 125 °C