- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1424415
1424415
Phoenix Contact
Box mounting bases D50 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Box mounting bases D50 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 82 mm - cable gland: Pg21 - support sleeve: yes - 2x Pg21 - Standard
Search Keywords: 1424415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424415
-
Alias/AKA:HCSTAD50SHWD2SSP21ELCAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Dimension:106 x 70 x 82 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26