- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1424414
1424414
Phoenix Contact
Box mounting bases D50 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Box mounting bases D50 - with double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 2 - lateral - height: 82 mm - cable gland: none - support sleeve: no - 2x M32 - Standard
Search Keywords: 1424414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424414
-
Alias/AKA:HCSTAD50SHWD2SSM32ELCAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Dimension:106 x 70 x 82 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26