- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1424409
1424409
Phoenix Contact
Sleeve housing D50 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straig ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing D50 - for double locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 80 mm - cable gland: none - support sleeve: no - 1x M32 - Standard
Search Keywords: 1424409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424409
-
Alias/AKA:HCSTAD50HHFD1TTM32ELAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:82 x 56 x 80 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments