- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1424398
1424398
Phoenix Contact
Box mounting bases D25 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover mat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Box mounting bases D25 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PC - cable outlets: 2 - lateral - height: 57 mm - cable gland: none - support sleeve: no - 2x Pg16 - protective cover: yes - Standard
Search Keywords: 1424398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424398
-
Alias/AKA:HCSTAD25SLWSC2SSP16ELAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Mounting Base
-
Dimension:80 x 51 x 57 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26