Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1424397

Box mounting bases D25 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover mat ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Box mounting bases D25 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PC - cable outlets: 2 - lateral - height: 57 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard
Search Keywords: 1424397
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1424397
  • Alias/AKA:
    HCSTAD25SLWSC2SSM25ELAL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Box Mounting Base
  • Dimension:
    80 x 51 x 57 mm
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1424397 RoHS compliant?
Yes, 1424397 is RoHS compliant.
What is the lead time for 1424397?
The standard lead time for 1424397 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
2 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.41
5 +
$35.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!