- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1424391
Phoenix Contact
1424391
Panel mounting base D25 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 26 mm - cab ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424391
-
Alias/AKA:HC-STA-D25-BWS-EL-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Backshells
-
Shell Size:A
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector D-Subminiature
-
Body Material:Aluminum
-
Dimension:97 x 39 x 26mm mm