- Home ›
- All Products›
- 1424363
1424363
Phoenix Contact
Panel mounting base D15 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover ma ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel mounting base D15 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - height: 26 mm - cable gland: none - support sleeve: no - protective cover: yes - Standard
Search Keywords: 1424363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424363
-
Alias/AKA:HC-STA-D15-BWSC-EL-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Manufacturer Stock:
33
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
7/1/26
CUSTOMERS
ALSO BOUGHT