- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1424316
Phoenix Contact
1424316
Cable Assembly - 3 Position Plug with Female Sockets and M8 Shell Size (Orientation A) To Wire Leads - 9.84' (3.00m) Length - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1424316 |
| Alias/AKA: | SACCDSIM8FS3CONM1230PUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |