Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1424246

Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12 - Pin - Push-in connection - 250 V ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact insert module - number of positions: 12 - power contacts: 0 - control contacts: 12 - Pin - Push-in connection - 250 V - 10 A - 0.14 mm² ... 1.5 mm² - application: Signal
Search Keywords: 1424246
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1424246
Alias/AKA: HC-M-12-PT-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1424246 RoHS compliant?
Yes, 1424246 is RoHS compliant.
What is the lead time for 1424246?
The standard lead time for 1424246 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
151   can ship 2/1/27
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.80
5 +
$16.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!