Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1424230

Flush-type connector - 8-position - Plug - straight - M8 - Rear mounting - M8 x 1 - Individual wires - cable length: 0.5 m - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flush-type connector - 8-position - Plug - straight - M8 - Rear mounting - M8 x 1 - Individual wires - cable length: 0.5 m - 0.14 mm² - PVC litz wire
Search Keywords: 1424230
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1424230
Alias/AKA: SACC-DSI-M8MS-8CON-M8/0-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1424230 RoHS compliant?
Yes, 1424230 is RoHS compliant.
What is the lead time for 1424230?
The standard lead time for 1424230 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
Manufacturer Stock:
2 can ship
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.59
5 +
$32.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!